
MIKROE-5873 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5873-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5873 |
Description | SPI ISOLATOR 8 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ISOW7743 Isolator Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function Isolator |
Packaging Box | Utilized IC / Part ISOW7743 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,94000 Kč | 729,94 Kč |
| Unit Price without VAT: | 729,94000 Kč |
|---|---|
| Unit Price with VAT: | 883,22740 Kč |


