ATmega1280 SiBRAIN for ATmega1280 AVR® Atmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5847

DigiKey Part Number
1471-MIKROE-5847-ND
Manufacturer
Manufacturer Product Number
MIKROE-5847
Description
SIBRAIN FOR ATMEGA1280
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ATmega1280 SiBRAIN for ATmega1280 AVR® Atmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega1280
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 267,78000 Kč2 267,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 267,78000 Kč
Unit Price with VAT:2 744,01380 Kč