MIKROE-5835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5835

DigiKey Part Number
1471-MIKROE-5835-ND
Manufacturer
Manufacturer Product Number
MIKROE-5835
Description
DB9 CABLE MALE TO MALE (2M)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 White 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
6.56' (2.00m)
Shielding
Shielded
Color
White
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1227,34000 Kč227,34 Kč
Manufacturers Standard Package
Unit Price without VAT:227,34000 Kč
Unit Price with VAT:275,08140 Kč