
MIKROE-5794 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5794-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5794 |
Description | NANOBEACON CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IN100 Bluetooth RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Bluetooth | |
Utilized IC / Part | IN100 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,65000 Kč | 273,65 Kč |
| Unit Price without VAT: | 273,65000 Kč |
|---|---|
| Unit Price with VAT: | 331,11650 Kč |



