
MIKROE-5784 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5784-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5784 |
Description | HALL CURRENT 16 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ACS37002 Current Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function Current |
Packaging Box | Utilized IC / Part ACS37002 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,21000 Kč | 980,21 Kč |
| Unit Price without VAT: | 980,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 186,05410 Kč |


