
MIKROE-5771 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5771-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5771 |
Description | DIFF PRESS 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | WSEN-PDUS I2C Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | I2C | |
Utilized IC / Part | WSEN-PDUS | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 834,73000 Kč | 2 834,73 Kč |
| Unit Price without VAT: | 2 834,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 430,02330 Kč |


