
MIKROE-5737 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5737-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5737 |
Description | ACCEL 28 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LIS2HH12 Accelerometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Accelerometer |
Packaging Box | Utilized IC / Part LIS2HH12 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |


