
MIKROE-5646 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5646-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5646 |
Description | CO2 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PASCO2V01BUMA1 Carbon Dioxide (CO2) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Carbon Dioxide (CO2) | |
Utilized IC / Part | PASCO2V01BUMA1 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,74000 Kč | 2 708,74 Kč |
| Unit Price without VAT: | 2 708,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 277,57540 Kč |


