
MIKROE-5631 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5631-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5631 |
Description | BDC-AFBR-S50MV85I TOF SENSOR BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AFBR-S50 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface CAN, UART, USB |
Manufacturer MikroElektronika | Voltage - Supply 4.5V ~ 5.5V |
Packaging Box | Embedded Yes, MCU, 32-Bit |
Part Status Active | Contents Board(s) |
Sensor Type Light, 3D Time-of-Flight (ToF) | Utilized IC / Part AFBR-S50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 481,80000 Kč | 2 481,80 Kč |
| Unit Price without VAT: | 2 481,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 002,97800 Kč |


