
MIKROE-5589 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5589-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5589 |
Description | 1-WIRE SWITCH CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DS2413 Switch Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function Switch |
Packaging Box | Utilized IC / Part DS2413 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,69000 Kč | 333,69 Kč |
| Unit Price without VAT: | 333,69000 Kč |
|---|---|
| Unit Price with VAT: | 403,76490 Kč |


