
MIKROE-5492 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5492-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5492 |
Description | SMART CARD 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SEC1210 Smart Card Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function Smart Card |
Packaging Box | Utilized IC / Part SEC1210 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |


