
MIKROE-5441 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5441-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5441 |
Description | GRAPHIC DISPLAY TFT - 7" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module TFT - Color USB 7" (177.80mm) 800 x 480 (WVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | USB | |
Controller Type | FT813 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 178,60000 Kč | 4 178,60 Kč |
| Unit Price without VAT: | 4 178,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 056,10600 Kč |


