MK64FN1M0VDC12 Fusion for Kinetis v8 Kinetis MCU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5427

DigiKey Part Number
1471-MIKROE-5427-ND
Manufacturer
Manufacturer Product Number
MIKROE-5427
Description
FUSION FOR KINETIS V8 WITH MK64F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MK64FN1M0VDC12 Fusion for Kinetis v8 Kinetis MCU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU
Core Processor
-
Platform
Utilized IC / Part
MK64FN1M0VDC12
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
mikroBUS Click
Suggested Programming Environment
CODEGRIP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 278,40000 Kč6 278,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6 278,40000 Kč
Unit Price with VAT:7 596,86400 Kč