TM4C129XNCZAD Fusion for ARM v8 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5397

DigiKey Part Number
1471-MIKROE-5397-ND
Manufacturer
Manufacturer Product Number
MIKROE-5397
Description
FUSION FOR ARM V8 WITH TM4C129XN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TM4C129XNCZAD Fusion for ARM v8 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
Utilized IC / Part
TM4C129XNCZAD
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 378,20000 Kč8 378,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8 378,20000 Kč
Unit Price with VAT:10 137,62200 Kč