
MIKROE-5394 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5394-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5394 |
Description | FUSION FOR ARM V8 WITH MK64FN1M0 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | MK64FN1M0VDC12 Fusion for ARM v8 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | MK64FN1M0VDC12 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 378,20000 Kč | 8 378,20 Kč |
| Unit Price without VAT: | 8 378,20000 Kč |
|---|---|
| Unit Price with VAT: | 10 137,62200 Kč |


