
MIKROE-5373 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5373-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5373 |
Description | EASYPIC V8 FOR PIC24/DSPIC33 OVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC24F16KA102 EasyPIC v8 PIC® PIC, dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | PIC, dsPIC | |
Platform | ||
Utilized IC / Part | PIC24F16KA102 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | CODEGRIP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 648,46000 Kč | 5 648,46 Kč |
| Unit Price without VAT: | 5 648,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 834,63660 Kč |


