
MIKROE-5336 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5336-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5336 |
Description | ACCEL 24 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MXC6655XA Accelerometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Accelerometer |
Packaging Box | Utilized IC / Part MXC6655XA |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,41000 Kč | 229,41 Kč |
| Unit Price without VAT: | 229,41000 Kč |
|---|---|
| Unit Price with VAT: | 277,58610 Kč |


