dsPIC33EP512MU814 Fusion for PIC v8 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5334

DigiKey Part Number
1471-MIKROE-5334-ND
Manufacturer
Manufacturer Product Number
MIKROE-5334
Description
FUSION FOR PIC V8 WITH DSPIC33EP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
dsPIC33EP512MU814 Fusion for PIC v8 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
dsPIC
Platform
Utilized IC / Part
dsPIC33EP512MU814
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
mikroBUS Click
Suggested Programming Environment
CODEGRIP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 378,20000 Kč8 378,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8 378,20000 Kč
Unit Price with VAT:10 137,62200 Kč