
MIKROE-5331 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5331-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5331 |
Description | FUSION FOR PIC V8 WITH PIC32MX79 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fusion for PIC v8 PIC® PIC, dsPIC MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU | |
Core Processor | PIC, dsPIC | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | CODEGRIP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 378,20000 Kč | 8 378,20 Kč |
| Unit Price without VAT: | 8 378,20000 Kč |
|---|---|
| Unit Price with VAT: | 10 137,62200 Kč |


