
MIKROE-5310 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5310-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5310 |
Description | TEMP&HUM 22 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SHT41A Humidity, Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Humidity, Temperature |
Packaging Box | Utilized IC / Part SHT41A |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,40000 Kč | 375,40 Kč |
| Unit Price without VAT: | 375,40000 Kč |
|---|---|
| Unit Price with VAT: | 454,23400 Kč |


