
MIKROE-5302 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5302-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5302 |
Description | XBEE 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | XB3-24Z8UM Transceiver Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | XB3-24Z8UM | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 889,82000 Kč | 1 889,82 Kč |
| Unit Price without VAT: | 1 889,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 286,68220 Kč |


