
MIKROE-5287 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5287-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5287 |
Description | 4G LTE 2 CLICK - VOICE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LARA-R6001 Cellular Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Cellular | |
Utilized IC / Part | LARA-R6001 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 506,67000 Kč | 3 506,67 Kč |
| Unit Price without VAT: | 3 506,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 243,07070 Kč |


