
MIKROE-5273 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5273-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5273 |
Description | CODEGRIP FOR ARM OVER USB-C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCU CODEGRIP Debugger, Programmer (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Debugger, Programmer (In-Circuit/In-System) | |
Contents | Board(s) | |
Utilized IC / Part | MCU | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 228,50000 Kč | 5 228,50 Kč |
| Unit Price without VAT: | 5 228,50000 Kč |
|---|---|
| Unit Price with VAT: | 6 326,48500 Kč |


