
MIKROE-5241 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5241-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5241 |
Description | EXPAND 14 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CAT9555 I/O Expansion Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function I/O Expansion |
Packaging Box | Utilized IC / Part CAT9555 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |


