MIKROE-5231
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5231

DigiKey Part Number
1471-MIKROE-5231-ND
Manufacturer
Manufacturer Product Number
MIKROE-5231
Description
SIBRAIN FOR GD32VF103VBT6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
GD32VF103VBT6 SiBRAIN for GD32VF103VBT6 - RISC-V MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
RISC-V
Platform
Utilized IC / Part
GD32VF103VBT6
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 621,56000 Kč2 621,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 621,56000 Kč
Unit Price with VAT:3 172,08760 Kč