
MIKROE-5189 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5189-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5189 |
Description | DC MOTOR 22 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TMC7300 DC Motor Motor/Haptic mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Motor/Haptic | |
Function | DC Motor | |
Utilized IC / Part | TMC7300 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,94000 Kč | 608,94 Kč |
| Unit Price without VAT: | 608,94000 Kč |
|---|---|
| Unit Price with VAT: | 736,81740 Kč |



