
MIKROE-5115 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5115-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5115 |
Description | GPS 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | A2200-A GPS Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function GPS |
Manufacturer MikroElektronika | Utilized IC / Part A2200-A |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Wireless (RF/RFID) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 647,58000 Kč | 1 647,58 Kč |
| Unit Price without VAT: | 1 647,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 993,57180 Kč |


