TB67H481FNG Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5101

DigiKey Part Number
1471-MIKROE-5101-ND
Manufacturer
Manufacturer Product Number
MIKROE-5101
Description
DC MOTOR 13 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TB67H481FNG Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Power Management
Function
Motor Controller/Driver
Utilized IC / Part
TB67H481FNG
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1419,96000 Kč419,96 Kč
Manufacturers Standard Package
Unit Price without VAT:419,96000 Kč
Unit Price with VAT:508,15160 Kč