
MIKROE-5056 | |
---|---|
DigiKey Part Number | 1471-MIKROE-5056-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5056 |
Description | RS232 TO I2C CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MAX3232, ZDU0110RFX RS232 to I2C Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | RS232 to I2C | |
Utilized IC / Part | MAX3232, ZDU0110RFX | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 291,62000 Kč | 291,62 Kč |
Unit Price without VAT: | 291,62000 Kč |
---|---|
Unit Price with VAT: | 352,86020 Kč |