
MIKROE-4982 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4982-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4982 |
Description | CAPSENSE 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CAP1114 Capacitive Touch Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Capacitive Touch | |
Utilized IC / Part | CAP1114 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,96000 Kč | 461,96 Kč |
| Unit Price without VAT: | 461,96000 Kč |
|---|---|
| Unit Price with VAT: | 558,97160 Kč |


