PIC18F97J94 mikromedia 3 for PIC CAPACITIVE FPI with frame PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4941

DigiKey Part Number
1471-MIKROE-4941-ND
Manufacturer
Manufacturer Product Number
MIKROE-4941
Description
MIKROMEDIA 3 FOR PIC CAPACITIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC18F97J94 mikromedia 3 for PIC CAPACITIVE FPI with frame PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC18F97J94
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Accessories
Interconnect System
mikroBUS Shuttle Click
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 178,60000 Kč4 178,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 178,60000 Kč
Unit Price with VAT:5 056,10600 Kč