
MIKROE-4925 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4925-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4925 |
Description | SERIALIZER CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX31910 Sensor Conditioner Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Sensor Conditioner | |
Utilized IC / Part | MAX31910 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,90000 Kč | 1 049,90 Kč |
| Unit Price without VAT: | 1 049,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,37900 Kč |



