
MIKROE-4894 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4894-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4894 |
Description | DIFF PRESS 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDP31 Pressure Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Pressure |
Manufacturer MikroElektronika | Utilized IC / Part SDP31 |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 355,61000 Kč | 1 355,61 Kč |
| Unit Price without VAT: | 1 355,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 640,28810 Kč |



