
MIKROE-4831 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4831-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4831 |
Description | FRAM 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CY15B102Q FRAM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-4831 Models |
Category | Function FRAM |
Manufacturer MikroElektronika | Utilized IC / Part CY15B102Q |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Memory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 272,19000 Kč | 1 272,19 Kč |
| Unit Price without VAT: | 1 272,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 539,34990 Kč |



