
MIKROE-4820 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4820-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4820 |
Description | EASYPIC PRO V7A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EasyPIC PRO v7a PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Mounting Type Socket |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 984,46000 Kč | 4 984,46 Kč |
| Unit Price without VAT: | 4 984,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 031,19660 Kč |


