LM2576 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-482

DigiKey Part Number
1471-1219-ND
Manufacturer
Manufacturer Product Number
MIKROE-482
Description
EVAL BOARD FOR LM2576
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LM2576 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V, 2.7V, 3.3V, 4V, 5V or 12V
Current - Output
3A
Voltage - Input
7 ~ 23 VAC, 9V ~ 32V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LM2576
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1482,95000 Kč482,95 Kč
Manufacturers Standard Package
Unit Price without VAT:482,95000 Kč
Unit Price with VAT:584,36950 Kč