
MIKROE-4812 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4812-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4812 |
Description | AUDIOAMP 8 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MA12070 Amplifier Audio mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Audio |
Manufacturer MikroElektronika | Function Amplifier |
Packaging Box | Utilized IC / Part MA12070 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,93000 Kč | 875,93 Kč |
| Unit Price without VAT: | 875,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 059,87530 Kč |


