
MIKROE-4797 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4797-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4797 |
Description | HALL CURRENT 11 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TMCS1108A2U Current Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Current |
Packaging Box | Utilized IC / Part TMCS1108A2U |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,80000 Kč | 750,80 Kč |
| Unit Price without VAT: | 750,80000 Kč |
|---|---|
| Unit Price with VAT: | 908,46800 Kč |



