
MIKROE-4781 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4781-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4781 |
Description | AMBIENT 12 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BH1620FVC Light Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | BH1620FVC | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,97000 Kč | 356,97 Kč |
| Unit Price without VAT: | 356,97000 Kč |
|---|---|
| Unit Price with VAT: | 431,93370 Kč |


