NCV70517 Motor Controller/Driver, Stepper Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4751

DigiKey Part Number
1471-MIKROE-4751-ND
Manufacturer
Manufacturer Product Number
MIKROE-4751
Description
STEPPER 16 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
NCV70517 Motor Controller/Driver, Stepper Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
Platform
mikroBUS™ Click™
Type
Power Management
Function
Motor Controller/Driver, Stepper
Utilized IC / Part
NCV70517
Contents
Board(s)
Suggested Programming Environment
mikroSDK
Interconnect System
mikroBUS Click
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1524,95000 Kč524,95 Kč
Manufacturers Standard Package
Unit Price without VAT:524,95000 Kč
Unit Price with VAT:635,18950 Kč