PIC18F97J94 mikromedia 4 for PIC CAPACITIVE PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4722

DigiKey Part Number
1471-MIKROE-4722-ND
Manufacturer
Manufacturer Product Number
MIKROE-4722
Description
MIKROMEDIA 4 FOR PIC CAPACITIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC18F97J94 mikromedia 4 for PIC CAPACITIVE PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC18F97J94
Mounting Type
-
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 228,50000 Kč5 228,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5 228,50000 Kč
Unit Price with VAT:6 326,48500 Kč