
MIKROE-4690 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4690-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4690 |
Description | SIBRAIN FOR DSPIC33FJ256GP710A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC33FJ256GP710A - PIC, dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | PIC, dsPIC | |
Platform | - | |
Utilized IC / Part | dsPIC33FJ256GP710A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 763,83000 Kč | 1 763,83 Kč |
| Unit Price without VAT: | 1 763,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 134,23430 Kč |


