
MIKROE-4659 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4659-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4659 |
Description | SIBRAIN FOR DSPIC33EP512MU814 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC33EP512MU814 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | - | |
Utilized IC / Part | dsPIC33EP512MU814 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 763,83000 Kč | 1 763,83 Kč |
| Unit Price without VAT: | 1 763,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 134,23430 Kč |


