
MIKROE-4654 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4654-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4654 |
Description | OZONE 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3SP-O3-20, LMP91000 Ozone (O3) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Ozone (O3) |
Packaging Bulk | Utilized IC / Part 3SP-O3-20, LMP91000 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 981,27000 Kč | 1 981,27 Kč |
| Unit Price without VAT: | 1 981,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 397,33670 Kč |


