
MIKROE-4641 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4641-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4641 |
Description | MCU CARD FOR STM32 STM32F446ZE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F446ZE - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | STM32F446ZE | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 225,79000 Kč | 2 225,79 Kč |
| Unit Price without VAT: | 2 225,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 693,20590 Kč |


