
MIKROE-457 | |
|---|---|
DigiKey Part Number | 1471-1213-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-457 |
Description | BIGAVR6 ATMEGA128 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATMega128 BIGAVR6™ AVR® AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATMega128 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,91000 Kč | 986,91 Kč |
| Unit Price without VAT: | 986,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,16110 Kč |


