
MIKROE-4561 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4561-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4561 |
Description | AMR ANGLE CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ADA4571, LTC1407 Magnetic Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Magnetic |
Packaging Bulk | Utilized IC / Part ADA4571, LTC1407 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,51000 Kč | 792,51 Kč |
| Unit Price without VAT: | 792,51000 Kč |
|---|---|
| Unit Price with VAT: | 958,93710 Kč |



