
MIKROE-4559 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4559-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4559 |
Description | PIEZO ACCEL CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 820M1-0025 Accelerometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | 820M1-0025 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 191,70000 Kč | 3 191,70 Kč |
| Unit Price without VAT: | 3 191,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 861,95700 Kč |


