
MIKROE-4548 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4548-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4548 |
Description | FUSION FOR PIC V8 WITH PIC18F97J |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18F97J94 Click board™ - PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18F97J94 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | CODEGRIP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 428,10000 Kč | 9 428,10 Kč |
| Unit Price without VAT: | 9 428,10000 Kč |
|---|---|
| Unit Price with VAT: | 11 408,00100 Kč |



