
MIKROE-4511 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4511-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4511 |
Description | EASYPIC V8 FOR DSPIC30 DEVELOPME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC30 EasyPIC v8 dsPIC® PIC, dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | PIC, dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC30 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | CODEGRIP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 278,40000 Kč | 6 278,40 Kč |
| Unit Price without VAT: | 6 278,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 596,86400 Kč |


